Weller Xcelite L4GN 1-Piece Long Nose Plier Smooth, 101.6mm Overall, 20.83mm Jaw ESD Safe
- RS Stock No.:
- 868-556
- Mfr. Part No.:
- L4GN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€25.14
(exc. VAT)
€30.92
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.14 |
*price indicative
- RS Stock No.:
- 868-556
- Mfr. Part No.:
- L4GN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Tip Size | 1.2 x 0.8 mm | |
| Number of Pieces | 1 | |
| Overall Length | 101.6mm | |
| VDE/1000V Approved | No | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 20.83mm | |
| Jaw Width | 9.5mm | |
| Jaw Style | Smooth | |
| Nose Angle | 0° | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Tip Size 1.2 x 0.8 mm | ||
Number of Pieces 1 | ||
Overall Length 101.6mm | ||
VDE/1000V Approved No | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 20.83mm | ||
Jaw Width 9.5mm | ||
Jaw Style Smooth | ||
Nose Angle 0° | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite subminiature needle nose pliers are designed for precision tasks, featuring smooth jaws for optimal handling. Ideal for gripping delicate components in confined areas, they ensure efficient performance in electronics work.
Positive gripping of fine wires or subminiature components
Fine point allows use in confined areas
Features cushion grips for enhanced comfort
Related links
- Weller Xcelite L4VN 1-Piece Long Nose Plier Serrated 20.83mm Jaw ESD Safe
- Weller Xcelite NN7776GN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite CN7776N 1-Piece Long Nose Plier Smooth 34.29mm Jaw ESD Safe
- Weller Xcelite NN7776VN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth 39.62mm Jaw ESD Safe
- Weller Xcelite CN255GN 1-Piece Long Nose Plier Smooth 30.99mm Jaw ESD Safe
