SAM 199-25CP 1-Piece Water Pump Plier, 260mm Overall Self-locking teeth, 31mm Jaw
- RS Stock No.:
- 221-4875
- Mfr. Part No.:
- 199-25CP
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.95
(exc. VAT)
€49.14
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.95 |
*price indicative
- RS Stock No.:
- 221-4875
- Mfr. Part No.:
- 199-25CP
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 5 | |
| Overall Length | 260mm | |
| Material | Chromium, PVC | |
| Handle Type | PVC Grip | |
| Jaw Length | 31mm | |
| Jaw Opening | 45mm | |
| Finish | Chrome | |
| Jaw Style | Self-locking teeth | |
| Standards/Approvals | NF ISO 8976, DIN ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Number of Positions 5 | ||
Overall Length 260mm | ||
Material Chromium, PVC | ||
Handle Type PVC Grip | ||
Jaw Length 31mm | ||
Jaw Opening 45mm | ||
Finish Chrome | ||
Jaw Style Self-locking teeth | ||
Standards/Approvals NF ISO 8976, DIN ISO 8976 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage Half-Moon Multi-Grip Pliers 260 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 199 1-Piece Plier Wrench 55mm Jaw
- Gedore 260mm Overall, Insulated Handle
- Expert by Facom 1-Piece Combination Plier 31mm Jaw
- RS PRO 1-Piece Circlip Plier 31mm Jaw
- CK 1-Piece Round Nose Plier 31mm Jaw ESD Safe
- CK T3891 1-Piece Flat Nose Plier Short 31mm Jaw ESD Safe
- SAM 260mm Overall, Insulated Handle VDE/1000V Approved
- BETA 260mm Overall, Straight Handle
