BETA 1-Piece Filter Pliers, 345mm Overall, 140mm Jaw
- RS Stock No.:
- 225-7109
- Mfr. Part No.:
- 1491A
- Manufacturer:
- BETA
Subtotal (1 unit)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.76 |
*price indicative
- RS Stock No.:
- 225-7109
- Mfr. Part No.:
- 1491A
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Filter Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 345mm | |
| Handle Type | Adjustable | |
| Material | Alloy Steel | |
| Jaw Length | 140mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Filter Pliers | ||
Number of Pieces 1 | ||
Overall Length 345mm | ||
Handle Type Adjustable | ||
Material Alloy Steel | ||
Jaw Length 140mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Filter Pliers, 345mm Overall Length, 140mm Jaw Length - 1491A
This filter pliers is a hand tool designed to grip and remove cylindrical filters in industrial maintenance and repair contexts. It features a single-piece construction and an adjustable grip mechanism suitable for work in automation, electronics, electrical and mechanical settings where a robust tool for manipulating filter elements is required.
Features and Benefits:
• Alloy steel construction delivers Durable service life and wear resistance
• Adjustable handle allows customised grip for varying filter sizes
• 140mm jaw length provides extended reach for recessed fittings
• 345mm overall length offers improved leverage for tight components
• Single-piece design reduces risk of loosening joints during use
• Adjustable handle allows customised grip for varying filter sizes
• 140mm jaw length provides extended reach for recessed fittings
• 345mm overall length offers improved leverage for tight components
• Single-piece design reduces risk of loosening joints during use
Applications
• Suitable for removing oil filters in mechanical workshops
• Used for filter maintenance in electrical cabinet servicing
• Ideal for handling filters during automation system upkeep
• Can be used for component changeover in electronics assembly
• Used for filter maintenance in electrical cabinet servicing
• Ideal for handling filters during automation system upkeep
• Can be used for component changeover in electronics assembly
How many pieces are supplied with the item?
It is supplied as a single piece, providing a complete tool without additional attachments.
Is the tool suitable for use where spark prevention is required?
The tool is not non-sparking, so it should not be used as a substitute for non-sparking tools in explosive atmospheres.
What material is the tool MADE from and how does that affect compatibility with workshop tasks?
The tool is formed from alloy steel, which offers strength and resistance to deformation suitable for heavy-duty workshop procedures.
Does the handle type support variable positioning during tasks?
The handle is adjustable, allowing the operator to set grip orientation to suit different access angles and working positions.
Related links
- BETA 1-Piece Filter Pliers 200mm Jaw
- Facom 1-Piece Filter Pliers, 500mm Overall Curved
- Teng Tools MB461-5 1-Piece Plier Long 140mm Jaw
- Teng Tools MB463-5 1-Piece Plier Bent 140mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier Round 37mm Jaw
- BETA 1-Piece Adjustable Pliers Concave, 140mm Overall
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- BETA 1-Piece Circlip Plier 20mm Jaw
