Facom 1-Piece Filter Pliers, 500mm Overall Curved
- RS Stock No.:
- 234-9989
- Mfr. Part No.:
- 170.FILPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€76.56
(exc. VAT)
€94.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.56 |
*price indicative
- RS Stock No.:
- 234-9989
- Mfr. Part No.:
- 170.FILPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Filter Pliers | |
| Sub Type | Forged Plier | |
| Number of Pieces | 1 | |
| Overall Length | 500mm | |
| VDE/1000V Approved | No | |
| Number of Positions | 8 | |
| Material | Forged | |
| Handle Type | Comfort Grip | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Filter Pliers | ||
Sub Type Forged Plier | ||
Number of Pieces 1 | ||
Overall Length 500mm | ||
VDE/1000V Approved No | ||
Number of Positions 8 | ||
Material Forged | ||
Handle Type Comfort Grip | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms extra large filter plier of 95 mm to 178 mm diameter.
PL filter clamp
Forged plier
Quick and accurate to set, jaw opening with 8 positions
Related links
- BETA 1-Piece Filter Pliers 200mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 32mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- BETA 1-Piece Filter Pliers 140mm Jaw
- Milwaukee 1-Piece Locking Plier 8mm Jaw
- Stanley 1-Piece Plier, 250mm Overall Curved VDE/1000V Approved
- Facom 2-Piece Water Pump Plier, 245mm Overall Curved VDE/1000V Approved
