BETA 1-Piece Chain Link Plier, 170mm Overall
- RS Stock No.:
- 225-7510
- Mfr. Part No.:
- 3937
- Manufacturer:
- BETA
Subtotal (1 unit)*
€26.64
(exc. VAT)
€32.77
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.64 |
*price indicative
- RS Stock No.:
- 225-7510
- Mfr. Part No.:
- 3937
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chain Link Plier | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| ESD Safe | No | |
| Material | Steel | |
| Handle Type | Polyvinyl Chloride | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chain Link Plier | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
ESD Safe No | ||
Material Steel | ||
Handle Type Polyvinyl Chloride | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA missing link plier had PVC handle. It is useful for removing and installing missing link.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Circlip Plier 15mm Jaw
- Knipex 1-Piece Combination Plier, 170mm Overall
- MECATRACTION 1-Piece Circlip Plier, 170mm Overall
- Knipex 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Gedore 1-Piece Combination Plier 46mm Jaw
- Phoenix Contact 1212205 1-Piece Nose Plier, 170mm Overall VDE/1000V Approved
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Knipex 44 23 J21 1-Piece Circlip Plier, 170mm Overall
