BETA 1-Piece Long Nose Plier, 273mm Overall, 73mm Jaw
- RS Stock No.:
- 233-1221
- Mfr. Part No.:
- 1009L/B
- Manufacturer:
- BETA
Subtotal (1 unit)*
€36.23
(exc. VAT)
€44.56
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.23 |
*price indicative
- RS Stock No.:
- 233-1221
- Mfr. Part No.:
- 1009L/B
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | 1009L/B | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 273mm | |
| Material | PVC | |
| Handle Type | Anti-Slip, Polyvinyl Chloride | |
| ESD Safe | No | |
| Jaw Length | 73mm | |
| Nose Angle | 45° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type 1009L/B | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 273mm | ||
Material PVC | ||
Handle Type Anti-Slip, Polyvinyl Chloride | ||
ESD Safe No | ||
Jaw Length 73mm | ||
Nose Angle 45° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA curved extra long knurled nose pliers is 45°, It use for special operations, slip-proof double layer PVC coated handles.
Overall length 273mm
Related links
- BETA 1-Piece Long Nose Plier 45mm Jaw
- BETA 1-Piece Long Nose Plier 66mm Jaw
- BETA 1-Piece Long Nose Plier 80mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 73mm Jaw
- Knipex 1-Piece Long Nose Plier Straight 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- BETA 1-Piece Long Nose Plier bent long nose 76mm Jaw
