BETA 1-Piece Long Nose Plier, 336mm Overall, 66mm Jaw
- RS Stock No.:
- 233-1224
- Mfr. Part No.:
- 1009L/DP
- Manufacturer:
- BETA
Subtotal (1 unit)*
€42.62
(exc. VAT)
€52.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.62 |
*price indicative
- RS Stock No.:
- 233-1224
- Mfr. Part No.:
- 1009L/DP
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 336mm | |
| Material | PVC | |
| ESD Safe | No | |
| Jaw Length | 66mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 336mm | ||
Material PVC | ||
ESD Safe No | ||
Jaw Length 66mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA curved extra-long knurled double swivel nose has a 45°and slip-proof double layer PVC-coated handles.
Overall length 336mm
Related links
- BETA 1-Piece Long Nose Plier 73mm Jaw
- BETA 1-Piece Long Nose Plier 45mm Jaw
- BETA 1-Piece Long Nose Plier 80mm Jaw
- BETA 1-Piece Long Nose Plier bent long nose 76mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
- BETA 1-Piece Long Nose Plier 56mm Jaw
- BETA 1-Piece Long Nose Plier 86mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
