BETA 1-Piece Long Nose Plier, 283mm Overall, 80mm Jaw

Subtotal (1 unit)*

€35.70

(exc. VAT)

€43.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.70

*price indicative

RS Stock No.:
233-1220
Mfr. Part No.:
1009L/A
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Long Nose Plier

Sub Type

for Special Operation

Number of Pieces

1

Overall Length

283mm

Material

PVC

Handle Type

Polyvinyl Chloride, Anti-Slip

ESD Safe

No

Jaw Length

80mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA extra long needle knurled nose pliers, for special operations, slip-proof double layer PVC coated handles.

Overall length 283mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy