MECATRACTION 1-Piece Circlip Plier, 170mm Overall
- RS Stock No.:
- 243-1626
- Mfr. Part No.:
- MO66200
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€225.94
(exc. VAT)
€277.91
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.94 |
*price indicative
- RS Stock No.:
- 243-1626
- Mfr. Part No.:
- MO66200
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
ESD Safe No | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Height Safe No | ||
- COO (Country of Origin):
- FR
The MECATRACTION plug-out plier allows the easy plug-out red and blue disconnects terminals of 2.8, 4.7, 5 and 6.35 mm. The specific design of the noses allows plug-out same in difficult area or limited space. It avoid all risk of damage on disconnects.
Polished steel body
PVC insulated handles
170 mm length
0.150 kg weight
Related links
- Knipex 44 23 J21 1-Piece Circlip Plier, 170mm Overall
- Knipex 46 23 A21 1-Piece Circlip Plier, 170mm Overall
- BETA 1-Piece Circlip Plier 15mm Jaw
- Knipex 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Facom 1-Piece Circlip Plier, 170mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Gedore 6702430 1-Piece Circlip Plier 43mm Jaw ESD Safe
- Knipex 1-Piece Combination Plier, 170mm Overall
