BETA 1-Piece Circlip Plier, 130mm Overall Bent Nose, 19mm Jaw
- RS Stock No.:
- 233-1243
- Mfr. Part No.:
- 1034 130X09
- Manufacturer:
- BETA
Subtotal (1 unit)*
€31.43
(exc. VAT)
€38.66
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.43 |
*price indicative
- RS Stock No.:
- 233-1243
- Mfr. Part No.:
- 1034 130X09
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | PVC | |
| ESD Safe | No | |
| Jaw Length | 19mm | |
| Circlip Size Range | 8 → 12 mm | |
| Finish | Chrome | |
| Jaw Style | Bent Nose | |
| Jaw Shape | Bent | |
| Standards/Approvals | DIN 5256, UNI 7914 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
Handle Type Polyvinyl Chloride | ||
Material PVC | ||
ESD Safe No | ||
Jaw Length 19mm | ||
Circlip Size Range 8 → 12 mm | ||
Finish Chrome | ||
Jaw Style Bent Nose | ||
Jaw Shape Bent | ||
Standards/Approvals DIN 5256, UNI 7914 | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA internal circle has bent pattern, and 90° PVC-coated handles.
Overall length 130X0.9mm
Related links
- BETA 1-Piece Circlip Plier 12mm Jaw
- BETA 1-Piece Circlip Plier 19mm Jaw
- BETA 1-Piece Circlip Plier 22mm Jaw
- Facom 1-Piece Circlip Plier, 130mm Overall Bent Nose VDE/1000V Approved ESD Safe
- BETA 1-Piece Circlip Plier 33mm Jaw
- BETA 1-Piece Circlip Plier 20mm Jaw
- BETA 1-Piece Circlip Plier 12mm Jaw
- BETA 1-Piece Circlip Plier 15mm Jaw
