Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- RS Stock No.:
- 235-3729
- Mfr. Part No.:
- 506A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€98.14
(exc. VAT)
€120.71
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.14 |
*price indicative
- RS Stock No.:
- 235-3729
- Mfr. Part No.:
- 506A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Chromium | |
| Jaw Opening | 110mm | |
| Finish | Chrome | |
| Jaw Style | Long Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Chromium | ||
Jaw Opening 110mm | ||
Finish Chrome | ||
Jaw Style Long Nose | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facomhinged long nose lock grip pliers are easy to use and secure and is usable with one hand. It has 5 position slip joint system. It has chrome finish.
Machined groove in upper to grip cylindrical sections, bolt and screw shafts, nails
Unlock trigger allowing smooth and safe release
Nose width 17 mm
Related links
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 501APB 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 248mm Overall
- Facom 1-Piece Locking Plier Long Nose, 252mm Overall
- Facom 1-Piece Locking Plier Long Nose, 165mm Overall
- Facom 180A.CPEPB 1-Piece Plier Long Nose 44mm Jaw
- Facom 505APB 1-Piece Locking Plier Long Nose, 270mm Overall
- SAM 208-18 1-Piece Hose Clamp Plier Long Nose, 250mm Overall ESD Safe
