Facom 1-Piece Hand Brake Cable Pliers Smooth, 230mm Overall
- RS Stock No.:
- 236-0335
- Mfr. Part No.:
- D.79A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€79.92
(exc. VAT)
€98.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.92 |
*price indicative
- RS Stock No.:
- 236-0335
- Mfr. Part No.:
- D.79A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hand Brake Cable Pliers | |
| Sub Type | Hand-Brake Plier | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| Material | Steel | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hand Brake Cable Pliers | ||
Sub Type Hand-Brake Plier | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
Material Steel | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom hand-brake pliers which is use for easy hook-up of hand-brake cable.
Length: 230mm
Related links
- BETA 1-Piece Hand Brake Cable Pliers, 220mm Overall
- BETA 1-Piece Coupling Pliers Smooth, 230mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 230mm Overall
- Facom 1-Piece Locking Plier Short, 230mm Overall
- Facom 1-Piece Flat Nose Plier Smooth, 160mm Overall
- Facom MICRO-TECH 402.MT 1-Piece Half Round Nose Pliers Smooth 48mm Jaw
- Facom 1-Piece Punch 10mm Shank, 230mm Overall
- Facom 1-Piece Brake Spring Pliers 83mm Jaw
