Facom 1-Piece Long Nose Plier Serrated, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2179
- Mfr. Part No.:
- 185A.20VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€47.61
(exc. VAT)
€58.56
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.61 |
*price indicative
- RS Stock No.:
- 236-2179
- Mfr. Part No.:
- 185A.20VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Long Nose Plier | |
| Sub Type | Nose Plier | |
| Tip Size | 2.9 mm (Diameter) | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Handle Type | Anti-Slip, Ergonomic | |
| Finish | Varnish, Polished | |
| Nose Angle | 40° | |
| Jaw Style | Serrated | |
| Standards/Approvals | ASME B107.500, EN 60900, NF EN 60900, ISO 5745, DIN ISO 5745, DIN EN 60900, NF ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Long Nose Plier | ||
Sub Type Nose Plier | ||
Tip Size 2.9 mm (Diameter) | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Handle Type Anti-Slip, Ergonomic | ||
Finish Varnish, Polished | ||
Nose Angle 40° | ||
Jaw Style Serrated | ||
Standards/Approvals ASME B107.500, EN 60900, NF EN 60900, ISO 5745, DIN ISO 5745, DIN EN 60900, NF ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 185A-195A.VE series 1000 volt insulated long half round nose pliers has lateral wire cutter for copper and hard steel wire and ergonomic anti slip grips.
Polished varnish finish
All pliers are tested individually at 10,000 volts for 10 seconds, at the end of the manufacturing cycle
Related links
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Facom 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Facom 1-Piece Flat Nose Plier, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall
- Bahco Long Nose Plier Serrated 72mm Jaw
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
