Knipex 46 23 A21 1-Piece Circlip Plier, 170mm Overall
- RS Stock No.:
- 267-7253
- Mfr. Part No.:
- 46 23 A21
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.65 |
*price indicative
- RS Stock No.:
- 267-7253
- Mfr. Part No.:
- 46 23 A21
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Chrome Plated | |
| Jaw Shape | Angled | |
| Model Number | 46 23 A21 | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5254 B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Circlip Size Range 19 → 60 mm | ||
Finish Chrome Plated | ||
Jaw Shape Angled | ||
Model Number 46 23 A21 | ||
Non-Sparking No | ||
Standards/Approvals DIN 5254 B | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 46 23 A21 Circlip Pliers for external circlips on shafts with plastic coating chrome-plated 170 mm
46 23 A21 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5254 B
90° angled jaws. - Size of shaft: Ø 19 – 60mm- Tips (diameter): Ø 1.8mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
Related links
- Knipex 1-Piece Circlip Plier, 170mm Overall Bent Nose
- Knipex 44 23 J21 1-Piece Circlip Plier, 170mm Overall
- Knipex 46 23 A01 1-Piece Circlip Plier, 125mm Overall
- Knipex 46 23 A31 1-Piece Circlip Plier, 200mm Overall
- Knipex 46 23 A11 1-Piece Circlip Plier, 125mm Overall
- MECATRACTION 1-Piece Circlip Plier, 170mm Overall
- BETA 1-Piece Circlip Plier 15mm Jaw
- Teng Tools MBE471-7 1-Piece Circlip Plier, 170mm Overall Bent Nose
