Knipex 1-Piece Nose Plier Straight, 170mm Overall, 55mm Jaw
- RS Stock No.:
- 267-7035
- Mfr. Part No.:
- 31 15 160
- Manufacturer:
- Knipex
Temporarily out of stock
- RS Stock No.:
- 267-7035
- Mfr. Part No.:
- 31 15 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Nose Pliers | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 170mm | |
| Handle Type | Comfort Grip | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 55mm | |
| Finish | Chrome Plated | |
| Jaw Style | Straight | |
| Non-Sparking | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Nose Pliers | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 170mm | ||
Handle Type Comfort Grip | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 55mm | ||
Finish Chrome Plated | ||
Jaw Style Straight | ||
Non-Sparking No | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 31 15 160 Flat Nose Pliers (Needle-Nose Pliers) with multi-component handles chrome-plated 160 mm
31 15 160 Flat Nose Pliers precision pliers for very EXACT assembly, bending and adjusting work. Slim and ergonomically shaped for work in poorly accessible areas. Smooth ground gripping surfaces. Edges carefully deburred. straight jaws. - Jaw thickness (joint) (T1): 7.5mm- Tips width (W4): 1.8mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 55.0mm- Head width (W3): 16.0mm
Features and Benefits
Precision Pliers For Very Exact Assembly, Bending And Adjusting Work
Slim And Ergonomically Shaped For Work In Poorly Accessible Areas
Slim And Ergonomically Shaped For Work In Poorly Accessible Areas
Technical attributes
Smooth Ground Gripping Surfaces
Edges Carefully Deburred
Edges Carefully Deburred
Related links
- Knipex 1-Piece Nose Plier 55mm Jaw
- Knipex 1-Piece Long Nose Plier 55mm Jaw
- Knipex 31 11 1-Piece Long Nose Plier 55mm Jaw
- Knipex 1-Piece Long Nose Plier 46.5mm Jaw
- Knipex 1-Piece Plier 55mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Ega-Master 76589 1-Piece Long Nose Plier Flat Nose 55mm Jaw
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
