Knipex 31 11 1-Piece Long Nose Plier, 160mm Overall, 55mm Jaw
- RS Stock No.:
- 632-4699
- Mfr. Part No.:
- 31 11 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€35.80
(exc. VAT)
€44.03
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.80 |
*price indicative
- RS Stock No.:
- 632-4699
- Mfr. Part No.:
- 31 11 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Flat Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 1.8 → 2.5 mm² | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Jaw Length | 55mm | |
| Jaw Width | 16mm | |
| Finish | Polished | |
| Standards/Approvals | REACH | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Flat Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 1.8 → 2.5 mm² | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Jaw Length 55mm | ||
Jaw Width 16mm | ||
Finish Polished | ||
Standards/Approvals REACH | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 31 11 160 Flat Nose Pliers (Needle-Nose Pliers) with plastic coating black atramentized 160 mm
31 11 160 Flat Nose Pliers precision pliers for very EXACT assembly, bending and adjusting work. Slim and ergonomically shaped for work in poorly accessible areas. Smooth ground gripping surfaces. Edges carefully deburred. - Jaw thickness (joint) (T1): 7.5mm- Tips width (W4): 1.8mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 55.0mm- Head width (W3): 16.0mm
Features and Benefits
Precision Pliers For Very Exact Assembly, Bending And Adjusting Work
Slim And Ergonomically Shaped For Work In Poorly Accessible Areas
Slim And Ergonomically Shaped For Work In Poorly Accessible Areas
Technical attributes
Smooth Ground Gripping Surfaces
Edges Carefully Deburred
Edges Carefully Deburred
Related links
- Knipex 1-Piece Long Nose Plier 55mm Jaw
- Knipex 1-Piece Nose Plier 55mm Jaw
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Knipex 1-Piece Nose Plier Straight 55mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Ega-Master 76589 1-Piece Long Nose Plier Flat Nose 55mm Jaw
- Knipex 1-Piece Plier 55mm Jaw
