Facom 180A.VE 1-Piece Long Nose Plier, 250mm Overall VDE/1000V Approved
- RS Stock No.:
- 268-6615
- Mfr. Part No.:
- 180A.VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€39.02
(exc. VAT)
€47.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €39.02 |
*price indicative
- RS Stock No.:
- 268-6615
- Mfr. Part No.:
- 180A.VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nse Multi-Grip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 250mm | |
| Handle Type | Bi-Material | |
| Finish | Chrome Plated | |
| Standards/Approvals | VDE 1000V Insulated, EN 60 900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Long Nose Plier | ||
Sub Type Long Nse Multi-Grip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 250mm | ||
Handle Type Bi-Material | ||
Finish Chrome Plated | ||
Standards/Approvals VDE 1000V Insulated, EN 60 900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom wide opening water plier, is adjustable and 1000 V insulated.
Jaws long and slender type
Related links
- RS PRO 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Klein Tools 1-Piece Long Nose Plier 59mm Jaw
- Facom 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall VDE/1000V Approved
- Bosch 1600A02NE4 1-Piece Long Nose Plier Bent, 200mm Overall VDE/1000V Approved
- Bosch 1600A02NE3 1-Piece Long Nose Plier Straight, 205mm Overall VDE/1000V Approved
- Knipex 1-Piece Long Nose Plier Snipe Nose, 220mm Overall VDE/1000V Approved
