Facom DM.FPF 1-Piece Plier, 175mm Overall

Subtotal (1 unit)*

€84.47

(exc. VAT)

€103.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.47

*price indicative

RS Stock No.:
268-6771
Mfr. Part No.:
DM.FPF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Plier

Sub Type

Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

175mm

Handle Type

Soft Grip

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom fast fit fuel pliers for petrol and diesel vehicles and used to disconnect fast fuel fittings.

Length 175mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy