Wiha 43340 1-Piece Side cutter, 180mm Overall Precision Plier VDE/1000V Approved
- RS Stock No.:
- 280-5957
- Distrelec Article No.:
- 302-47-308
- Mfr. Part No.:
- 43340
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€38.70
(exc. VAT)
€47.60
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.70 |
*price indicative
- RS Stock No.:
- 280-5957
- Distrelec Article No.:
- 302-47-308
- Mfr. Part No.:
- 43340
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Side cutter | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic | |
| ESD Safe | No | |
| Finish | Chrome Plated | |
| Jaw Style | Precision Plier | |
| Jaw Shape | Semi-Circular Head | |
| Model Number | 43340 | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Side cutter | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic | ||
ESD Safe No | ||
Finish Chrome Plated | ||
Jaw Style Precision Plier | ||
Jaw Shape Semi-Circular Head | ||
Model Number 43340 | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools Professional electric diagonal cutter is designed for cutting cables as well as soft and hard wires. It is used for working on live parts up to 1000 V AC. The diagonal cutters Professional electric by Wiha prove themselves to be robust, all-rounder pliers. The plier joint with DynamicJoint ensures hand force is optimally applied when cutting, providing up to 40 percent greater cutting force. With their semi circular head, these precision pliers also provide a clean cut edge.
Long service life
Reduces effort required for cutting
Manufactured according to IEC 60900
Ergonomically shaped plier handle ensures comfortable
Related links
- Wiha Z01018006SB 1-Piece Combination Plier Extra Long, 180mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Bahco 2678V-180 1-Piece Combination Plier 36mm Jaw
- Bahco 2628S-180 1-Piece Combination Plier 36mm Jaw
- BETA 1150MQ 180 1-Piece Combination Plier 39mm Jaw
- Knipex 1-Piece Combination Plier Flat Nose, 180mm Overall VDE/1000V Approved
- Bahco 2101S-160 1-Piece Side cutter 18.1mm Jaw
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
