nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-553
- Mfr. Part No.:
- PSS2060
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€168.46
(exc. VAT)
€207.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.46 |
*price indicative
- RS Stock No.:
- 275-553
- Mfr. Part No.:
- PSS2060
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 600mm | |
| External Depth | 27mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS | |
| Series | PSS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 600mm | ||
External Depth 27mm | ||
External Height 200mm | ||
Standards/Approvals RoHS | ||
Series PSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Plinth sides are designed specifically to enhance the aesthetic and functional appeal of your enclosure by seamlessly covering any unsightly gaps beneath. These panels not only provide a sleek, professional finish but also ensure the structural integrity of the installation. Manufactured from robust AISI 304 stainless steel, they promise durability and corrosion resistance, making them an ideal choice for demanding environments. The double folded design adds to their strength, while the pre grained finish elevates the overall look.
Constructed from AISI 304 stainless steel for superior durability
Double folded design enhances strength and resilience
Includes all necessary mounting accessories for effortless installation
Compatible with a range of combinable and compact floor standing enclosures
Pre grained finish provides an attractive professional appearance
Designed to effectively close off open spaces beneath the plinth
Related links
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure
