Siemens, 15A White 1 Gang Electrical Socket 5UH10 Indoor, Schuko
- RS Stock No.:
- 610-735
- Mfr. Part No.:
- 5UH1066
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.21 |
*price indicative
- RS Stock No.:
- 610-735
- Mfr. Part No.:
- 5UH1066
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Width | 68mm | |
| Overall Height | 68mm | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | 5UH10 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Width 68mm | ||
Overall Height 68mm | ||
Range DELTA | ||
Overall Depth 45mm | ||
Standards/Approvals RoHS Compliant | ||
Series 5UH10 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens cover plate from the delta series is designed with an elegant titanium white finish that seamlessly integrates into any modern interior setting. Engineered for SCHUKO socket outlets, it provides increased touch protection, ensuring safety and convenience. Measuring 68 x 68 mm, this product combines functionality with aesthetic appeal, making it an essential component for contemporary electrical installations. The cover is crafted from high-quality thermoplast, which not only enhances its durability but also provides a pleasing shiny appearance that resonates with the RAL colour standard. Perfectly suited for varied integration needs, this cover promotes usability without compromising on style.
Designed for enhanced touch protection for user safety
Crafted from thermoplast ensuring longevity and reliability
Shiny finish that elevates the overall appearance of your space
RAL colour similar to 9010 offering versatile design options
Halogen-free construction for environmentally conscious consumers
Lightweight design at only 27 g for easy handling and installation
