Siemens, 15A Off-White 1 Gang Electrical Socket 5UH10 Indoor, Schuko
- RS Stock No.:
- 610-847
- Mfr. Part No.:
- 5UH1066-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.60 |
*price indicative
- RS Stock No.:
- 610-847
- Mfr. Part No.:
- 5UH1066-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Off-White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Off-White | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Height | 68mm | |
| Overall Width | 68mm | |
| Overall Depth | 45mm | |
| Series | 5UH10 | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Off-White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Off-White | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Height 68mm | ||
Overall Width 68mm | ||
Overall Depth 45mm | ||
Series 5UH10 | ||
Standards/Approvals RoHS Compliant | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens cover plate, designed exclusively for SCHUKO socket outlets, showcases a refined platinum metallic finish that effortlessly enhances any interior decor. The product not only prioritises aesthetics but also integrates increased touch protection, ensuring safety without compromising style. Measuring a compact 68 x 68 mm, it fits seamlessly into a variety of environments, making it a versatile choice for both residential and commercial spaces. The meticulous design and robust construction guarantee long-lasting durability, reflecting the high standards synonymous with the siemens brand. Ideal for discerning customers seeking a blend of elegance and safety, this cover plate is an essential component for modern living.
Designed specifically for SCHUKO socket outlets
Features a sophisticated platinum metallic colour for an elegant look
Incorporates increased touch protection for enhanced user safety
Compact dimensions of 68 mm x 68 mm for versatile installation
Durable construction ensures longevity and resilience
Easy integration into various interior designs
