Siemens, 15A White 1 Gang Electrical Socket 5UH10 Indoor, American Socket
- RS Stock No.:
- 611-024
- Mfr. Part No.:
- 5UH1097
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.23 |
*price indicative
- RS Stock No.:
- 611-024
- Mfr. Part No.:
- 5UH1097
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | American Socket | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Width | 80mm | |
| Overall Height | 80mm | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Series | 5UH10 | |
| Standards/Approvals | RoHS Compliant | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type American Socket | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Width 80mm | ||
Overall Height 80mm | ||
Range DELTA | ||
Overall Depth 45mm | ||
Series 5UH10 | ||
Standards/Approvals RoHS Compliant | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens cover plate from the delta series delivers a sophisticated touch to any environment, blending functionality with an elegant design. Designed specifically for those who prioritise safety without compromising on style, this solid plate features increased touch protection, making it suitable for various applications. With a compact size of 80 mm x 80 mm, it seamlessly fits into standard installations. Its captivating titanium white finish not only enhances aesthetics but also ensures durability and ease of maintenance. This product stands out for its compatibility with a broad range of settings, affirming its status as an essential component in modern electrical installations.
Increased touch protection enhances safety in high-traffic areas
Solid plate design provides robust protection against accidental touches
Sleek titanium white finish complements various interior styles
Compact dimensions make the plate easy to integrate into existing setups
Backed by general product approval ensuring reliability and quality
Versatile enough for both residential and commercial environments
Designed for effortless installation and maintenance
