Siemens, 15A 1 Gang Electrical Socket 5UH12 Indoor, American Socket
- RS Stock No.:
- 610-738
- Mfr. Part No.:
- 5UH1203
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.19 |
*price indicative
- RS Stock No.:
- 610-738
- Mfr. Part No.:
- 5UH1203
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Indoor/Outdoor | Indoor | |
| Socket Type | American Socket | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| Finish | Carbon Fibre | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Overall Width | 55mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Series | 5UH12 | |
| Standards/Approvals | EMV Test Certificates | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Indoor/Outdoor Indoor | ||
Socket Type American Socket | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
Finish Carbon Fibre | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Overall Width 55mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Series 5UH12 | ||
Standards/Approvals EMV Test Certificates | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet cover is expertly designed to enhance safety and functionality in both residential and commercial settings. Crafted from high-quality thermoplast, it boasts a sleek carbon metallic finish, providing an attractive yet durable solution for your electrification needs. With its increased touch protection, this cover ensures a secure and reliable electrical interface while maintaining a modern appearance that seamlessly integrates into any design. The 55x55 mm dimensions make it a versatile option that fits a variety of switch installations, offering both practicality and aesthetic appeal. This thoughtful design prioritises user experience, making it an ideal choice for those seeking quality and style in their electrical fittings.
Increased touch protection for enhanced safety
Shiny carbon metallic appearance that elevates any space
Halogen-free construction for a more environmentally friendly product
Screw fixing fastening method for secure attachment
Compact 55x55 mm size to fit diverse switch configurations
No replaceable lens or labeling field streamlining installation
Marking without imprint for a clean uninterrupted design
Suitable for integration with various applications
