Siemens, 15A Orange 1 Gang Electrical Socket 5UH12 Indoor, American Socket
- RS Stock No.:
- 610-903
- Mfr. Part No.:
- 5UH1200
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.44 |
*price indicative
- RS Stock No.:
- 610-903
- Mfr. Part No.:
- 5UH1200
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Orange | |
| Indoor/Outdoor | Indoor | |
| Socket Type | American Socket | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| Finish | Orange | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Width | 55mm | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Series | 5UH12 | |
| Standards/Approvals | RoHS Compliant | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Orange | ||
Indoor/Outdoor Indoor | ||
Socket Type American Socket | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
Finish Orange | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Width 55mm | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Series 5UH12 | ||
Standards/Approvals RoHS Compliant | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet cover is designed to seamlessly integrate with your existing setup, bringing both functionality and style. With its striking orange colour and sleek 55x55 mm design, it not only enhances the aesthetic appeal of your environment but also offers reliable operation. Made from durable thermoplast material, this cover ensures longevity and withstands the rigours of everyday use. Its halogen-free feature highlights a commitment to environmentally responsible materials. As a versatile component, it suits various applications, ensuring compatibility with multiple systems while showcasing a shiny finish that adds a modern touch to any space.
Shiny finish adds a contemporary look to your installations
Halogen-free material promotes safer environmental practices
Designed for easy screw fixing simplifying installation
Suitable for integration with a variety of systems ensuring versatility
Other marking options provide customisation potential
Made from thermoplast for enhanced durability
Non-replaceable lens offers simplicity in design
Labeling field absence gives a clean aesthetic
Environmentally conforming design meets general approval standards
