Siemens, 15A Grey 1 Gang Electrical Socket 5UH12 Indoor, American Socket

Subtotal (1 unit)*

€9.19

(exc. VAT)

€11.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.19

*price indicative

RS Stock No.:
610-993
Mfr. Part No.:
5UH1202
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Grey

Switched

No

Indoor/Outdoor

Indoor

Socket Type

American Socket

Pole Configuration

2P

Mount Type

Screw Fixing

Current Rating

15A

Voltage

125V

Material

TPE

IP Rating

IP20

Finish

Grey

Screwed/Screwless

Screwed

Overall Depth

45mm

Overall Width

55mm

Range

DELTA

Overall Height

55mm

Series

5UH12

Standards/Approvals

RoHS Compliant

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet cover is designed to enhance safety and aesthetics in any environment. Crafted with meticulous attention to detail, this cover boasts an aluminium metallic finish, perfectly complementing contemporary decor. Its sleek dimensions of 55x55 mm make it a versatile choice for modern homes and offices. The product ensures increased touch protection, making it ideal for busy spaces where safety is paramount. Suitable for various applications, including integration into bus systems, this cover is a reliable option for those seeking functional and stylish electrical solutions. With its halogen-free properties, it adheres to modern environmental standards, providing peace of mind as well as elegance. The emphasis on quality and design embodies siemens commitment to excellence in every product, ensuring you receive a reliable and stylish solution for your electrical needs.

Increased touch protection for enhanced safety in high-traffic areas

Sleek aluminium metallic finish adds a contemporary touch to any space

55x55 mm dimensions allow for easy integration into various settings

Halogen-free materials contribute to a safer and greener environment

Robust screw fixing ensures secure attachment and durability

Versatile suitability for miscellaneous integration applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy