Schneider Electric, 16A White 1 Gang Plug Socket Odace 2011 Indoor, French 2P
- RS Stock No.:
- 276-8994
- Mfr. Part No.:
- S520089
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.23
(exc. VAT)
€49.48
(inc. VAT)
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €40.23 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.40
(exc. VAT)
€30.01
(inc. VAT)
- RS Stock No.:
- 276-8994
- Mfr. Part No.:
- S520089
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Minimum Box Depth | 26.7mm | |
| IP Rating | IP20 | |
| Finish | Glitter | |
| Screwed/Screwless | By Screwing | |
| Overall Height | 71mm | |
| Overall Depth | 42.7mm | |
| Range | Odace | |
| Overall Width | 71mm | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH-Verordnung, EU-RoHS-Richtlinie | |
| Terminal Type | USB Type-C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Minimum Box Depth 26.7mm | ||
IP Rating IP20 | ||
Finish Glitter | ||
Screwed/Screwless By Screwing | ||
Overall Height 71mm | ||
Overall Depth 42.7mm | ||
Range Odace | ||
Overall Width 71mm | ||
Series Odace 2011 | ||
Standards/Approvals REACH-Verordnung, EU-RoHS-Richtlinie | ||
Terminal Type USB Type-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH

