Molex 39510 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 39510-0005
- RS Stock No.:
- 684-408
- Mfr. Part No.:
- 39510-0005
- Manufacturer:
- Molex
Subtotal (1 pack of 150 units)*
€263.56
(exc. VAT)
€324.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €263.56 | €1.757 |
*price indicative
- RS Stock No.:
- 684-408
- Mfr. Part No.:
- 39510-0005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, Low-Halogen, IPC 1752A Class D, REACH, IPC 1752A Class C | |
| Series | 39510 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals RoHS, Low-Halogen, IPC 1752A Class D, REACH, IPC 1752A Class C | ||
Series 39510 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle pluggable terminal block designed to facilitate seamless wire-to-board connections, particularly in applications requiring reliable electrical interfaces. Featuring a robust 3.81mm pitch and accommodating up to five circuits, this horizontal plug ensures efficient connection management. With a maximum current rating of 8.0A and voltage capacity of 300V, it guarantees optimal performance across various environments. The black resin construction ensures durability while maintaining a low-halogen profile that supports compliance with environmental regulations. This versatile component, serving as a significant element in wiring systems, presents a compact solution for any application needing dependable connectivity and environmental compliance.
Polarized interface prevents mismating for increased safety and reliability
Able to operate within a temperature range of -40° to +105°C
Flexible wire size acceptance from 16 to 24 AWG, catering to diverse wiring needs
No panel mount requirement facilitates easy integration into designs
Related links
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105005
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105002
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105006
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105008
