Molex 39510 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 287-2277
- Mfr. Part No.:
- 395105002
- Manufacturer:
- Molex
Get a bulk buy discount
Add 100 more to save €2.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.622 | €6.22 | - |
| 100 - 240 | €0.596 | €5.96 | €2.60 |
| 250 + | €0.571 | €5.71 | €12.75 |
*price indicative
- RS Stock No.:
- 287-2277
- Mfr. Part No.:
- 395105002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Housing Material | Tin Plated Aluminium | |
| Minimum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 250V | |
| Series | 39510 | |
| Length | 1.5m | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Housing Material Tin Plated Aluminium | ||
Minimum Wire Size mm² 0.34mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 250V | ||
Series 39510 | ||
Length 1.5m | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug is designed with a green housing and has 2 circuits. This Terminal Block and barrier strip is Ideal for various applications and provides reliable connectivity. With a maximum current of 8.0A and maximum voltage of 300V, it ensures efficient performance. The plug is polarized to the mating part for easy installation and is suitable for wire sizes ranging from 16 to 24 AWG. It operates in a temperature range of -40°C to +105°C, making it suitable for various environments. Trust Molex for high-quality and innovative solutions.
3.81mm pitch Eurostyle horizontal plug
Green housing with 2 circuits
Maximum current of 8.0A and maximum voltage of 300V
Polarized to mating part for easy installation
Suitable for wire sizes ranging from 16 to 24 AWG
Operates in a temperature range of -40°C to +105°C
Related links
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105002
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105006
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105008
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 39510-0005
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105012
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105003
