Molex 39510 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 395105002

Get a bulk buy discount

Add 1000 more to save €16.00

View bulk pricing options

Subtotal (1 box of 500 units)*

€274.00

(exc. VAT)

€337.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500€0.548€274.00-
1000 - 1500€0.532€266.00€16.00
2000 +€0.498€249.00€100.00

*price indicative

RS Stock No.:
287-2276
Mfr. Part No.:
395105002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Housing Material

Tin Plated Aluminium

Minimum Wire Size mm²

0.34mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Black

Voltage

250V

Length

1.5m

Standards/Approvals

IEC 61076-2-101

Series

39510

COO (Country of Origin):
CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug is designed with a green housing and has 2 circuits. This Terminal Block and barrier strip is Ideal for various applications and provides reliable connectivity. With a maximum current of 8.0A and maximum voltage of 300V, it ensures efficient performance. The plug is polarized to the mating part for easy installation and is suitable for wire sizes ranging from 16 to 24 AWG. It operates in a temperature range of -40°C to +105°C, making it suitable for various environments. Trust Molex for high-quality and innovative solutions.

3.81mm pitch Eurostyle horizontal plug

Green housing with 2 circuits

Maximum current of 8.0A and maximum voltage of 300V

Polarized to mating part for easy installation

Suitable for wire sizes ranging from 16 to 24 AWG

Operates in a temperature range of -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy