Molex 39510 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 287-2281
- Mfr. Part No.:
- 395105004
- Manufacturer:
- Molex
Get a bulk buy discount
Add 25 more to save €2.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
In Stock
- 3,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.002 | €10.01 | - |
| 25 - 95 | €1.918 | €9.59 | €2.10 |
| 100 - 195 | €1.836 | €9.18 | €16.60 |
| 200 + | €1.764 | €8.82 | €47.60 |
*price indicative
- RS Stock No.:
- 287-2281
- Mfr. Part No.:
- 395105004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Housing Material | TPU, Nickel Plated, Zinc | |
| Minimum Wire Size mm² | 0.34mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Plug-In | |
| Colour | Black | |
| Voltage | 24V | |
| Standards/Approvals | UL, IEC 61076-2-101, EAC-RoHS, cULus, cUL | |
| Series | 39510 | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Housing Material TPU, Nickel Plated, Zinc | ||
Minimum Wire Size mm² 0.34mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Wire Connection Method Plug-In | ||
Colour Black | ||
Voltage 24V | ||
Standards/Approvals UL, IEC 61076-2-101, EAC-RoHS, cULus, cUL | ||
Series 39510 | ||
Length 1.5m | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug, features 4 circuits. This Terminal Block and barrier strip product is designed to provide a reliable and efficient connection for various applications. With a green housing, it offers ease of use and durability. It is suitable for use in a wide range of industries including automotive, industrial automation, and building infrastructure. It is compliant with EU RoHS standards and has a low-halogen status. With its Compact design and high-performance capabilities, this Eurostyle Terminal Block is an Ideal choice for your connectivity needs.
3.81mm pitch Eurostyle horizontal plug with green housing
4 circuits for reliable and efficient connections
Polarized to mating part for secure and accurate mating
Temperature range of -40°C to +105°C for versatile usage
Compliant with EU RoHS standards for environmental safety
Low-halogen status per IEC 61249-2-21 for reduced environmental impact
Related links
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105004
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105002
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105006
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105008
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 39510-0005
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105012
