Molex 39543 Series Pluggable Terminal Block, 24-Contact, 5 mm Pitch, 1 Row, 39543-0024

Subtotal (1 pack of 50 units)*

€210.32

(exc. VAT)

€258.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€210.32€4.206

*price indicative

RS Stock No.:
684-415
Mfr. Part No.:
39543-0024
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

24AWG

Orientation

Vertical

Wire Connection Method

PCB Terminal Blocks and Connector

Colour

Black

Voltage

300V

Series

39543

Standards/Approvals

RoHS, REACH, Low-Halogen, IPC 1752A Class D, IPC 1752A Class C

COO (Country of Origin):
CN
The Molex Eurostyle Fixed Mount PCB Terminal Block is engineered for seamless wire-to-board applications. Featuring a robust 5.00mm pitch configuration, this connector supports up to 24 circuits, ensuring efficient and reliable connectivity. Its vertical orientation and one-piece design provide added stability, while the screw pressure clamp mechanism enhances electrical integrity. With a versatile operating temperature range from -40° to +105°C, this terminal block designed to perform in demanding environments. Its compatibility with various wire sizes, including AWG 14 to 24, ensures flexibility in application, making it a prime choice for projects that require dependable and straightforward installation.

Operates effectively within a wide temperature range, from -40° to +105°C

Compatible with lead-free solder processes, aligning with modern manufacturing practices

Meets industry compliance standards including EU RoHS, ensuring environmental safety

UL certified, providing assurance of quality and performance in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy