Molex 39543 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 395430602
- RS Stock No.:
- 287-2328
- Distrelec Article No.:
- 304-56-259
- Mfr. Part No.:
- 395430602
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1200 more to save €42.00
View bulk pricing optionsSubtotal (1 box of 600 units)*
€327.00
(exc. VAT)
€402.00
(inc. VAT)
In Stock
- 6,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 600 - 600 | €0.545 | €327.00 | - |
| 1200 + | €0.51 | €306.00 | €42.00 |
*price indicative
- RS Stock No.:
- 287-2328
- Distrelec Article No.:
- 304-56-259
- Mfr. Part No.:
- 395430602
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.33mm² | |
| Housing Material | TPU | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Unwired | |
| Colour | Grey, Black | |
| Voltage | 48V | |
| Series | 39543 | |
| Standards/Approvals | No | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.33mm² | ||
Housing Material TPU | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Vertical | ||
Wire Connection Method Unwired | ||
Colour Grey, Black | ||
Voltage 48V | ||
Series 39543 | ||
Standards/Approvals No | ||
Length 3m | ||
- COO (Country of Origin):
- CN
The Molex 5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block is designed with a low profile and 2 circuits. This Terminal Block provides a reliable and secure connection. It has a maximum current rating of 10.0A and a maximum voltage rating of 300V. With its one-piece construction and vertical orientation, it is easy to install and offers stability. The Terminal Block is suitable for various applications that require a Compact and efficient solution. It is compliant with EU RoHS standards and is low-halogen per IEC 61249-2-21. Whether used in automotive, industrial, or other electrical applications, this Terminal Block delivers reliable performance and ease of use.
5.00mm pitch Eurostyle vertical fixed mount PCB Terminal Block
Low profile design for space-saving installations
2 circuits for versatile connection options
Maximum current rating of 10.0A and maximum voltage rating of 300V
One-piece construction for reliable and secure connections
Vertical orientation for easy installation and stability
Compliant with EU RoHS standards
Low-halogen per IEC 61249-2-21
Related links
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 395430602
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-0202
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-0024
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-3010
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 395430603
- Molex 39543 Series Terminal Block 5 mm Pitch 1 Row
- Molex 39543 Series Terminal Block 5 mm Pitch 1 Row
- Wieland WIECON Series Pluggable Terminal Block 5 mm Pitch Z5.530.0225.0
