Molex 39543 Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 39543-3010

Subtotal (1 pack of 60 units)*

€221.40

(exc. VAT)

€272.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€221.40€3.69

*price indicative

RS Stock No.:
684-416
Mfr. Part No.:
39543-3010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

24AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

PCB Terminal Blocks and Connector

Voltage

300V

Standards/Approvals

RoHS, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH

Series

39543

COO (Country of Origin):
CN
The Molex Eurostyle Fixed Mount PCB Terminal Block is a highly efficient connector designed for seamless wire-to-board applications. This terminal block features a 5.00mm pitch and offers a robust construction with 10 circuits for effective connectivity. With a vertical orientation and horizontal entry angle, the design ensures easy installation and stability on PCBs. Engineered from durable black resin, it operates effectively within a temperature range of -40° to +105°C, making it suitable for diverse environments. Its low-halogen status adds to its appeal for environmentally conscious applications, ensuring compliance with key industry standards.

Compatible with a wide range of wire sizes from AWG 14 to 22

Lead-free solder process capability simplifies assembly

EP compliant with EU regulations, promoting environmental responsibility

Mated parts are non-polarized, allowing for flexible design implementations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy