Molex 39543 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 39543-0202
- RS Stock No.:
- 684-820
- Mfr. Part No.:
- 39543-0202
- Manufacturer:
- Molex
Subtotal (1 pack of 400 units)*
€229.58
(exc. VAT)
€282.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.58 | €0.574 |
*price indicative
- RS Stock No.:
- 684-820
- Mfr. Part No.:
- 39543-0202
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | PCB Terminal Blocks and Connector | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | Low-Halogen, IPC 1752A Class D, IPC 1752A Class C, RoHS, REACH | |
| Series | 39543 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method PCB Terminal Blocks and Connector | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals Low-Halogen, IPC 1752A Class D, IPC 1752A Class C, RoHS, REACH | ||
Series 39543 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Fixed Mount PCB Terminal Block designed to facilitate seamless wire-to-board connections. With a robust construction, this terminal block features a 5.00mm pitch and a fixed mount design that ensures reliable performance in critical applications. Its 45° wire entry enables efficient installation, while the screw pressure clamp mechanism ensures strong and secure connections across two circuits. With a temperature range of -40° to +105°C, it is well-suited for a variety of operating environments. The product complies with several industry standards, making it an ideal choice for professionals seeking a dependable and versatile terminal block solution.
Recommends a PCB thickness of 2.00mm for optimal fit
Operates within a broad temperature range, ensuring versatility
Available in a compact design with 2 circuits for space-efficient layouts
Meets compliance standards for EU RoHS and REACH for environmental assurance
Related links
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-0024
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-3010
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 395430602
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 395430603
- Molex 39543 Series Terminal Block 5 mm Pitch 1 Row
- Molex 39543 Series Terminal Block 5 mm Pitch 1 Row
