Molex 39543 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 395430603

Get a bulk buy discount

Add 25 more to save €1.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.33

(exc. VAT)

€6.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.066€5.33-
25 - 95€1.022€5.11€1.10
100 - 195€0.976€4.88€9.00
200 +€0.938€4.69€25.60

*price indicative

RS Stock No.:
287-2332
Mfr. Part No.:
395430603
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Housing Material

Polyamide 66, TPU

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

18AWG

Orientation

Vertical

Colour

Black, Grey

Wire Connection Method

Unwired

Voltage

48V

Length

5m

Series

39543

Standards/Approvals

China RoHS EFUP-50, EAC-RoHS, EU REACH SVHC, EU RoHS

COO (Country of Origin):
CN
The Molex 5.00mm pitch Eurostyle Vertical Fixed Mount PCB Terminal Block is designed with 3 circuits. This Terminal Block features a low profile design and is suitable for various applications. It can handle a maximum current of 10.0A and voltage of 300V. With its one-piece component type, it provides a reliable connection for your PCB designs. The Eurostyle Fixed Mount type ensures easy and secure installation. This Terminal Block is compliant with EU RoHS regulations and contains low levels of halogens. Designed for high quality and performance, it is a reliable choice for your electrical connections.

5.00mm pitch Eurostyle Vertical Fixed Mount PCB Terminal Block

Low profile design for space-saving

3 circuits for versatile connectivity

Maximum current of 10.0A and voltage of 300V for reliable performance

One-piece component type for secure connection

Compliant with EU RoHS regulations

Low halogen content for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy