Phoenix Contact BCP Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 5430302
- RS Stock No.:
- 717-237
- Mfr. Part No.:
- 5430302
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
€114.89
(exc. VAT)
€141.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €114.89 | €1.149 |
*price indicative
- RS Stock No.:
- 717-237
- Mfr. Part No.:
- 5430302
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Series | BCP | |
| Standards/Approvals | VDE | |
| Width | 9.95mm | |
| Depth | 18.2mm | |
| Length | 8.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Series BCP | ||
Standards/Approvals VDE | ||
Width 9.95mm | ||
Depth 18.2mm | ||
Length 8.15mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board Terminal Block designed for seamless connectivity in electronic applications. Optimised for 13.5 A nominal current and rated for 400 V, this Compact Terminal Block allows for efficient integration with ease of use. Featuring a screw connection with a tension sleeve, it ensures secure conductor connections, making it a reliable choice for professionals seeking robust solutions in their PCB designs. With a pitch of 5 mm and a linear pinning layout, this model is Ideal for space-constrained environments where performance and reliability are essential.
Constructed from WEEE/RoHS-compliant materials which ensuring environmental responsibility
Supports a broad range of conductor cross-sections from 0.14 mm² to 1.5 mm² for flexibility in various applications
Robust mounting capability through wave soldering, facilitating easier assembly and integration
Stripping length of 6 mm optimises installation efficiency and reduces assembly time
Tightening torque specification of 0.5 Nm to 0.6 Nm guarantees consistent performance in securing connections
Temperature range capabilities from -40 °C to 105 °C ensure reliable operation under diverse environmental conditions
Compact dimensions with a width of 9.95 mm and height of 13.47 mm maximises space usage on PCBs
Enhanced safety features with a rated surge voltage of 4 kV which providing added protection against transient voltages
Related links
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441171
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5448268
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5448255
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441184
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5430315
- Phoenix Contact BCP Series Pluggable Terminal Block 5.08 mm Pitch 5442565
- Phoenix Contact BCP Series Pluggable Terminal Block 5.08 mm Pitch 5442206
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447861
