Phoenix Contact BCP Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 5441171
- RS Stock No.:
- 717-239
- Mfr. Part No.:
- 5441171
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
€246.80
(exc. VAT)
€303.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €246.80 | €2.468 |
*price indicative
- RS Stock No.:
- 717-239
- Mfr. Part No.:
- 5441171
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 320V | |
| Series | BCP | |
| Standards/Approvals | VDE | |
| Length | 18.2mm | |
| Depth | 18.2mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 320V | ||
Series BCP | ||
Standards/Approvals VDE | ||
Length 18.2mm | ||
Depth 18.2mm | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board Terminal Block is expertly designed to facilitate reliable connections in electronic applications. Crafted with a nominal cross-section of 2.5 mm2, this connector offers a nominal current capacity of 12 A and a rated voltage of 320 V. Engineered for ease of use, it features a screw connection with a tension sleeve, ensuring secure and efficient conductor connections. With its pastel green housing, the BCP series embodies both functionality and aesthetic appeal, making it Ideal for a variety of mounting and connection scenarios. This connector enables the integration of two conductors, allowing for enhanced flexibility in circuit designs.
Well-known connection principle allows for universal application
Low temperature rise leads to improved longevity and reliability
Facilitates the connection of two conductors simultaneously
Screw connection design ensures a solid and secure attachment
Compact dimensions with a pitch of 5 mm facilitate efficient space utilisation
Meets rigorous testing standards for electrical and mechanical performance
Manufactured in compliance with WEEE/RoHS regulations for environmental safety
Durable insulating material with a flammability rating of UL 94 V0
Offers a wide range of conductor cross-section adaptability
Approved by cULus and VDE which ensuring compliance with international safety standards
Related links
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5430302
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5448268
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5448255
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441184
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5430315
- Phoenix Contact BCP Series Pluggable Terminal Block 5.08 mm Pitch 5442565
- Phoenix Contact BCP Series Pluggable Terminal Block 5.08 mm Pitch 5442206
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447861
