Phoenix Contact BCP Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 5442206
- RS Stock No.:
- 717-241
- Mfr. Part No.:
- 5442206
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
€114.89
(exc. VAT)
€141.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €114.89 | €1.149 |
*price indicative
- RS Stock No.:
- 717-241
- Mfr. Part No.:
- 5442206
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 18.2mm | |
| Width | 10.16mm | |
| Series | BCP | |
| Standards/Approvals | VDE | |
| Length | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Depth 18.2mm | ||
Width 10.16mm | ||
Series BCP | ||
Standards/Approvals VDE | ||
Length 8.1mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board Terminal Block designed for reliable electrical connections in a variety of applications. This Terminal Block supports a nominal current of 13.5 A and a rated voltage of 400 V, making it suitable for robust electrical environments. Featuring a screw connection method with tension sleeve, it ensures secure and stable connections for conductors. Its Compact design, along with linear pinning and a minimal pitch of 5.08 mm, allows for efficient use of space on PCBs, while the pastel green colour adds a distinct aesthetic. This Terminal Block is crafted from WEEE/RoHS-compliant materials, ensuring adherence to environmental standards.
Compact design optimised for PCB applications
Supports nominal current up to 13.5 A for versatile usage
Rated for voltages up to 400 V, allowing for extensive application ranges
Screw connection with tension sleeve for secure and stable conductor connections
Linear pinning aids in efficient use of PCB space and enhances arrangement flexibility
VDE and cULus certifications ensure reliability and safety in various environments
Compliant with WEEE/RoHS standards which ensuring environmentally friendly construction
Solder pin length of 3.5 mm for effective soldering on PCBs
Operating temperature range from -40 °C to 105 °C accommodates diverse conditions
Related links
- Phoenix Contact BCP Series Pluggable Terminal Block 5.08 mm Pitch 5442565
- Phoenix Contact BCP Series Pluggable Terminal Block 5.08 mm Pitch 5448637
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441171
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5430302
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447861
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5430153
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447900
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5448268
