Phoenix Contact BCP Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 5448268
- RS Stock No.:
- 717-252
- Mfr. Part No.:
- 5448268
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 100 units)*
€727.66
(exc. VAT)
€895.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €727.66 | €7.277 |
*price indicative
- RS Stock No.:
- 717-252
- Mfr. Part No.:
- 5448268
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.25mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Depth | 18.2mm | |
| Series | BCP | |
| Standards/Approvals | VDE | |
| Width | 30mm | |
| Length | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.25mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Depth 18.2mm | ||
Series BCP | ||
Standards/Approvals VDE | ||
Width 30mm | ||
Length 18.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector designed to deliver dependable electrical connections while ensuring minimal temperature rise due to its optimal contact force. This robust connector is tailored for easy installation in various applications, making it Ideal for seamless integration into your projects. With a nominal current rating of 12 A and a rated voltage of 320 V, this connector provides reliable performance. Its innovative screw connection with tension sleeve method offers flexibility for both solid and flexible conductors, catering to different wiring needs. The pastel green colour of the connector also adds a unique aesthetic touch to your setup.
Well-known connection principle allows for global application
Low temperature rise, enhancing the durability of connections
Facilitates connection of two conductors for versatile usage
Utilises a screw connection with tension sleeve for secure fittings
Features a nominal cross section of 2.5 mm² for reliable current flow
Meets environmental compliance standards including WEEE/RoHS
Compact dimensions of 30 mm width and 15 mm height optimise space efficiency
Designed for easy integration without additional mounting methods required
Passes rigorous mechanical tests ensuring robustness and longevity
Related links
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447900
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441171
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5448255
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441184
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5430302
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5430315
- Phoenix Contact BCP Series Pluggable Terminal Block 5.08 mm Pitch 5442565
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447887
