Phoenix Contact BCP Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 5447861
- RS Stock No.:
- 717-243
- Mfr. Part No.:
- 5447861
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 box of 100 units)*
€263.83
(exc. VAT)
€324.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €263.83 | €2.638 |
*price indicative
- RS Stock No.:
- 717-243
- Mfr. Part No.:
- 5447861
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | PA | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Series | BCP | |
| Standards/Approvals | VDE | |
| Width | 8.41mm | |
| Depth | 16.1mm | |
| Length | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material PA | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Series BCP | ||
Standards/Approvals VDE | ||
Width 8.41mm | ||
Depth 16.1mm | ||
Length 16.1mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board Terminal Block designed for seamless connection in various applications, offering reliability and efficiency. This connector features a nominal cross section of 1.5 mm² and a pastel green colour, making it not only functional but visually distinctive. With a nominal current rating of 8 A and a rated voltage of 160 V, it ensures robust performance. This product is shaped to accommodate two connections and is part of the renowned BCP series, providing a pitch of 3.81 mm for perfect compatibility with existing systems. The BCP connector's screw connection with tension sleeve guarantees secure connectivity, making it a trusted choice for professionals.
Robust and reliable connection principle facilitates universal application
Supports seamless connectivity of two conductors for enhanced versatility
Compact design with a pitch of 3.81 mm ensures compatibility with various setups
Screw connection with tension sleeve offers a secure and stable connection
No locking mechanism simplifies usability and enhances functionality
Constructed from quality materials which ensuring durability and compliance with WEEE/RoHS
With lightweight packaging, it is easy to handle and transport, optimising efficiency
Engineered for high performance, perfect for applications requiring consistent reliability
Capable of withstanding harsh environmental conditions, suitable for diverse operational settings
Related links
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5430153
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447900
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447887
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447984
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447874
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447926
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447913
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5441171
