Phoenix Contact BCP Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 5448255

Image representative of range

Subtotal (1 box of 100 units)*

€608.51

(exc. VAT)

€748.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€608.51€6.085

*price indicative

RS Stock No.:
717-251
Mfr. Part No.:
5448255
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

PA

Minimum Wire Size mm²

0.25mm²

Connector Gender

Female

Maximum Wire Size mm²

2.25mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

320V

Length

18.2mm

Standards/Approvals

VDE

Depth

18.2mm

Width

25mm

Series

BCP

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector designed for seamless integration in various electronic applications, offering exceptional reliability and performance. Ideal for connections requiring a nominal current of 12 A, this connector features a user-friendly screw connection method for tension sleeve applications. With its robust design and pastel green colour, it not only ensures a secure fit but also maintains a low-temperature rise during operation. Engineered for flexibility, it caters to both solid and flexible conductors, making it indispensable for diverse wiring configurations and conducive to efficient assembly in Compact spaces.

Allows connection of two conductors with maximum contact force for superior performance

Constructed for ease of use with a screw connection method which ensuring secure attachment

Compatible with a nominal cross-section of 2.5 mm², enhancing versatility for different applications

Features 5 positions and rows, accommodating multiple conductor configurations with a 5 mm pitch

Utilises a locking clip design to prevent disconnection, enhancing system stability

Rated for robust electrical properties, including a rated voltage of 320 V and a rated surge voltage of 4 kV

Constructed from WEEE/RoHS-compliant materials which ensuring adherence to environmental regulations

Facilitates flexible connections with conductor cross-section ranging from 0.2 mm² to 2.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy