Phoenix Contact BCP Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 5447887

Image representative of range

Subtotal (1 box of 100 units)*

€527.66

(exc. VAT)

€649.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€527.66€5.277

*price indicative

RS Stock No.:
717-245
Mfr. Part No.:
5447887
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

PA

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Width

16.03mm

Series

BCP

Depth

16.1mm

Length

16.1mm

Standards/Approvals

VDE

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector designed for efficient electrical connections in various applications. This connector features a robust and aesthetically pleasing pastel green housing, making it not only functional but also visually appealing. With a Compact pitch of 3.81 mm, it maximises space while providing dependable connectivity. The BCP series is versatile, accommodating up to four positions and enabling secure screw connections. Engineered to ensure optimal performance, this connector is suitable for a nominal current of 8 A and rated voltage of 160 V, making it adept at handling diverse electrical loads. As a reliable component for PCB assembly, it simplifies integration and enhances the overall functionality of electronic systems.

Designed for reliable screw connections which ensuring a solid and stable electrical Interface

Manufactured from WEEE/RoHS-compliant materials, promoting environmental sustainability

Engages in a user-friendly locking system without the complication of additional locking mechanisms

Offers a temperature range of -40 °C to 100 °C, suitable for extreme operating conditions

Incorporates a dimensionally Compact design with a width of 16.03 mm, contributing to space-saving PCB layouts

Exhibits robust mechanical testing results which ensuring durability and longevity in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy