Phoenix Contact BCP Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 5447900
- RS Stock No.:
- 717-246
- Mfr. Part No.:
- 5447900
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 box of 100 units)*
€791.48
(exc. VAT)
€973.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €791.48 | €7.915 |
*price indicative
- RS Stock No.:
- 717-246
- Mfr. Part No.:
- 5447900
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | PA | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Series | BCP | |
| Standards/Approvals | VDE | |
| Width | 23.65mm | |
| Length | 16.1mm | |
| Depth | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material PA | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Series BCP | ||
Standards/Approvals VDE | ||
Width 23.65mm | ||
Length 16.1mm | ||
Depth 16.1mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector offers a reliable connection solution designed for seamless integration in various applications. With a nominal cross section of 1.5 mm² and a Compact pitch of 3.81 mm, this connector is adept at supporting a nominal current of 8 A while maintaining rated voltages up to 160 V. Its versatile socket connection type ensures easy and efficient installation, making it suitable for environments where space is at a premium. Designed specifically for PCB applications, this connector features high-quality construction to meet demanding electrical requirements, providing excellent performance and durability.
Allows connection of two conductors for effective circuit integration
Packed in cardboard which ensuring secure and sustainable packaging
Negligible contact resistance of 2 mΩ for maximised electrical efficiency
Compatible with a variety of conductor cross-sections which ensuring flexibility
Robust screw connection method enhances reliability even under mechanical stress
Free of whiskers and compliant with WEEE/RoHS standards for environmental safety
Visual inspection passed according to IEC standards ensures quality assurance
Ideal for Compact layouts due to low-profile design with minor footprint
Related links
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447887
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447984
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447874
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447926
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447913
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5447861
- Phoenix Contact BCP Series Pluggable Terminal Block 3.81 mm Pitch 5430153
- Phoenix Contact BCP Series Pluggable Terminal Block 5 mm Pitch 5448268
