HARTING Har Flexicon Series PCB Terminal Block, 13-Contact, 3.81 mm Pitch, 1 Row, 14311315402000
- RS Stock No.:
- 737-322
- Mfr. Part No.:
- 14311315402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€278.35
(exc. VAT)
€342.37
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €278.35 | €5.567 |
*price indicative
- RS Stock No.:
- 737-322
- Mfr. Part No.:
- 14311315402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Depth | 15.5mm | |
| Width | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Length | 49.53mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 13 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Depth 15.5mm | ||
Width 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Length 49.53mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its robust construction and reliable performance make it suitable for various electronic systems.
Features & Benefits
Connector type ensures secure and reliable connections
Horizontal orientation optimises space in Compact installations
Screw termination method provides a strong and stable connection
Rated current of 10 A supports a wide range of applications
13 contacts enhance connectivity options for complex circuits
Copper alloy construction ensures excellent conductivity
Polyamide and polyphthalamide materials offer durability and resistance
Complies with multiple standards for safety and reliability
Compact dimensions facilitate integration into tight spaces
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 150 V.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311316402000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121315002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121315001000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311317106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314106000
