HARTING Har Flexicon Series PCB Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 14311316402000
- RS Stock No.:
- 740-211
- Mfr. Part No.:
- 14311316402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€258.49
(exc. VAT)
€317.94
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €258.49 | €5.17 |
*price indicative
- RS Stock No.:
- 740-211
- Mfr. Part No.:
- 14311316402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 13 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 18.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 15.5mm | |
| Length | 65mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 13 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Depth 18.4mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 15.5mm | ||
Length 65mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block features innovative device connectivity technology, enabling efficient routing of power, data, and signals to the PCB. Its robust design ensures reliable connections in various industrial applications.
Features & Benefits
Connector type is female, providing secure connections for devices
Horizontal orientation allows for space-efficient installation
Screw termination method ensures reliable and robust wire connections
Rated current of 15 A supports a wide range of applications
13 contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for durability
Compliant with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 65 mm length and 15.5 mm width optimise space usage
Suitable for wire sizes from 0.05 mm² to 2.5 mm² for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 250 V.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311315402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311317106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314106000
- Phoenix Contact SMKDSN 1.5/13 Series PCB Terminal Block 5 mm Pitch 1869172
- Phoenix Contact MVSTBW 2.5/13-ST Series PCB Terminal Block 5 mm Pitch 1792634
