HARTING Har Flexicon Series PCB Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 14311317106000
- RS Stock No.:
- 738-198
- Mfr. Part No.:
- 14311317106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€270.37
(exc. VAT)
€332.56
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €270.37 | €5.407 |
*price indicative
- RS Stock No.:
- 738-198
- Mfr. Part No.:
- 14311317106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Length | 76.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 14.9mm | |
| Depth | 25.05mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Length 76.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 14.9mm | ||
Depth 25.05mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block features innovative device connectivity technology, efficiently routing power, data, and signals to the PCB. Its robust design ensures reliable connections in various industrial applications.
Features & Benefits
Connector type is female, providing versatile connectivity options
Horizontal orientation allows for efficient space utilisation in assemblies
Push-in-spring-cage termination simplifies installation and enhances reliability
Rated current of 12 A supports a wide range of applications
13 contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
PCB fixing with screw flange ensures secure mounting
Made from polyamide and polyphthalamide for durability and thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 250 V.
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311316402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311315402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311417102000
