Molex 39510 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 395105012

Get a bulk buy discount

Add 10 more to save €2.00

View bulk pricing options

Subtotal (1 unit)*

€4.80

(exc. VAT)

€5.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 993 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.80-
10 - 49€4.60€2.00
50 +€4.40€20.00

*price indicative

RS Stock No.:
287-2292
Mfr. Part No.:
395105012
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Housing Material

Thermoplastic Polyurethane

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

22AWG

Orientation

Horizontal

Colour

Black

Voltage

250V

Length

1.5m

Standards/Approvals

IEC 61076-2-101

Series

39510

COO (Country of Origin):
CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug features a green housing and has 12 circuits. This Terminal Block and barrier strip is designed for reliable and secure connections in various applications. It is a versatile and high-quality product that ensures excellent performance and durability. The Compact design makes it easy to install and use. With its 3.81mm pitch and horizontal orientation, it is suitable for a wide range of electronic projects. Whether you need to connect wires or PCBs, this Eurostyle plug is an Ideal choice.

3.81mm pitch Eurostyle horizontal plug with green housing

12 circuits for reliable connections

Compact design for easy installation

Versatile and high-quality

Suitable for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy