Molex 39514 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 395145004

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.69

(exc. VAT)

€3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€1.345€2.69-
10 - 48€1.295€2.593%
50 - 102€1.23€2.468%
104 +€1.175€2.3512%

*price indicative

RS Stock No.:
287-2294
Mfr. Part No.:
395145004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

TPU

Maximum Wire Size mm²

0.34mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

22AWG

Orientation

Horizontal

Colour

Black

Voltage

250V

Series

39514

Standards/Approvals

IEC 61076-2-101

Length

3m

COO (Country of Origin):
CN
The Molex 3.81mm pitch Eurostyle horizontal plug features a green housing with retention screws and supports 4 circuits. This high-quality Terminal Block and barrier strip provides reliable connectivity and is suitable for various applications. With a maximum current rating of 8.0A and a maximum voltage of 300V, it meets the industry's electrical requirements. The plug is polarized to ensure proper mating with compatible connectors. Its Compact design and vertical entry angle make it easy to install. It is an Active product from Molex, a global electronics leader known for its innovation and quality.

3.81mm pitch Eurostyle horizontal plug with retention screws

Green housing for easy identification

Supports 4 circuits

Maximum current rating of 8.0A and maximum voltage of 300V

Polarized for proper mating with compatible connectors

Compact design and vertical entry angle for easy installation

High-quality construction for reliable connectivity

Suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy