Molex 39510 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 395105004

Get a bulk buy discount

Add 672 more to save €67.87

View bulk pricing options

Subtotal (1 box of 336 units)*

€541.30

(exc. VAT)

€665.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
336 - 336€1.611€541.30-
672 +€1.51€507.36€67.87

*price indicative

RS Stock No.:
287-2280
Mfr. Part No.:
395105004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Housing Material

TPU, Nickel Plated, Zinc

Minimum Wire Size mm²

0.34mm²

Maximum Wire Size mm²

1.31mm²

Connector Gender

Female

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Wire Connection Method

Plug-In

Colour

Black

Voltage

24V

Length

1.5m

Standards/Approvals

UL, IEC 61076-2-101, EAC-RoHS, cULus, cUL

Series

39510

COO (Country of Origin):
CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug, features 4 circuits. This Terminal Block and barrier strip product is designed to provide a reliable and efficient connection for various applications. With a green housing, it offers ease of use and durability. It is suitable for use in a wide range of industries including automotive, industrial automation, and building infrastructure. It is compliant with EU RoHS standards and has a low-halogen status. With its Compact design and high-performance capabilities, this Eurostyle Terminal Block is an Ideal choice for your connectivity needs.

3.81mm pitch Eurostyle horizontal plug with green housing

4 circuits for reliable and efficient connections

Polarized to mating part for secure and accurate mating

Temperature range of -40°C to +105°C for versatile usage

Compliant with EU RoHS standards for environmental safety

Low-halogen status per IEC 61249-2-21 for reduced environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy